29
Nuovo
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
29
Nuovo
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
Categories
Batterie
Batterie
APS-ER14505-AX - Autec Power Systems
Video Transcript
Autec Power Systems
APS-ER14505-AX
Batterie
Lithium Battery Cylindrical 3.6V 2.7Ah Primary
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
RoHS Not Applicable
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Voltage (V)
3.6
Capacity (Ah)
2.7
Chemistry
Lithium Thionyl Chloride
Numero di celle
1
Termination Style
Wire Connector
Maximum Self Discharge Rate
1% Per Year
Minimum Operating Temperature (°C)
-55
Special Features
High Load Voltage
Maximum Operating Temperature (°C)
85
Memory Effect
No
Sealed
No
Product Weight (g)
17
Diameter
14.5(Max)
Package Height
50.5(Max)
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: