Microchip TechnologyAPT25GR120SD15IGBT Chip
Trans IGBT Chip N-CH 1200V 75A 521W 3-Pin(2+Tab) D3PAK Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 5.08(Max) |
Package Width | 13.99(Max) |
Package Length | 16.05(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-268 |
Supplier Package | D3PAK |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |