United Chemi ConAPXH200ARA470MH70GCondensatore in alluminio polimerico
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.7mm) SMD 0.045 Ohm 0.78A 1000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
47uF | |
20% | |
20VDC | |
0.045 | |
Super Low | |
780 | |
188@2Min | |
1000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 6.7 | |
-55 | |
125 | |
Tape and Reel | |
8 | |
6.7 |
Using United Chemi-con's APXH200ARA470MH70G conductive polymer aluminum solid capacitor, easily take care of varying levels of voltage entering your circuit. It can withstand a voltage of 20 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%. This product is 6.7 mm tall with a diameter of 8 mm. Its leakage current is 188@2Min μA.