29
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
29
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
Categories
Connettori
Altri connettori
Prese connettori
AR 16-ST/T - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
AR 16-ST/T
Presa connettore
Conn IC Socket HDR 16 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
IC Socket
Gender
HDR
Number of Contacts
16
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
20.32
Product Depth (mm)
10.16
Product Height (mm)
7.05
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 203
Quote
Manufacturer Lead Time:
0 settimane
Price:
$0.8095
203+
$0.8095
2030+
$0.8014
4060+
$0.7934