29
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
29
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
Categories
Connettori
Connettori I/O
Connettori telefono e telecomunicazione
ARJE-0028 (MOQ 4800 PCS) - Abracon
Video Transcript
Abracon
ARJE-0028 (MOQ 4800 PCS)
Connettore telefono e telecomunicazione
Conn RJ-45 RCP 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.70.00.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
10
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.03
Body Orientation
Right Angle
Left/Right LED Color
(Green|Orange)/Yellow
Mating Cycle (Cycles)
750
Integrated Magnetics
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
17.1
Product Depth (mm)
25.78
Product Height (mm)
13.74
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Price: