OhmiteAS25J1R00ETMontaggio del resistore su superficie singola fissa
Res Thick Film 2512 1 Ohm 5% 1.5W ±400ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 2512 1 Ohm 5% 1.5W ±400ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |