Artesyn Embedded PowerASA01BB24-MConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A 6W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Inverting|Non-Inverting|Step Down | |
Isolated | |
2 | |
18 | |
24 | |
36 | |
-12|12 | |
0.25 | |
6 | |
4000VAC | |
150 | |
Yes | |
0.1% | |
0.5% | |
80 | |
-40 | |
75 | |
Fixed | |
18 | |
Mounting | Through Hole |
Package Height | 10.5 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 6 |
6 |