ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Top Slide |
Pole Throw Configuration | DPDT |
Switch Configuration | ON ON |
Maximum Current Rating (A) | 0.05 |
Maximum Power Rating (VA) | 0.4@48VAC 48VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 40000 |
Mechanical Life (Cycles) | 60000 |
Actuator Color | Yellow |
Actuator Length (mm) | 2.8 |
Number of Rows | 2 |
Row Spacing (mm) | 2.54 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.3 |
Terminal Pitch (mm) | 2.54 |
Housing Material | Brass |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Size Type | Sub-Miniature |
Body Length (mm) | 9.5 |
Body Depth (mm) | 5 |
Body Height (mm) | 8 |
Product Length (mm) | 9.5 |
Product Depth (mm) | 5 |
Product Height (mm) | 10.8 |