AmphenolATB95Blocchi terminali connettore
Conn Feed-Through Terminal Block 2 POS 25mm Screw T DIN Rail 230A
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Connecting one or more circuits together, this feed-through terminal block ATB95 PCB terminal block from Amphenol is a must-have! Its pitch is 25 mm. It has a maximum voltage rating of 600 V. This is a 1-row connector. This device has a maximum current rating of 230 A. ATB95 is housed in polyamide. It uses the screw termination method. Its wire is 2-(4/0) AWG. This product is 43 mm deep.