RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.69.40.40 |
Automotive | Unknown |
PPAP | Unknown |
Type | Wire to Board |
Gender | PIN |
Number of Contacts | 6 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 4.2 |
Body Orientation | Straight |
Row Spacing (mm) | 7.1 |
Maximum Current Rating (A) | 7.5 |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 100 |
Packaging | Tray |
Product Length (mm) | 44.9 |
Product Depth (mm) | 33.1 |
Product Height (mm) | 30.2 |
Mounting | Through Hole |