RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Actuator Style | Plunger |
Switch Configuration | N.C. |
Pole Throw Configuration | SPST |
Maximum Current Rating (A) | 0.01 |
Maximum DC Voltage Rating (V) | 32 |
Maximum Power Rating (VA) | 0.2 |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | >1000 |
Maximum Contact Resistance (mOhm) | <=350 |
Operating Force (N) | 2 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 2 |
Body Orientation | Straight |
Total Travel (mm) | 1.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Actuator Length (mm) | 1.55 |
Body Length (mm) | 6 |
Body Depth (mm) | 3.8 |
Body Height (mm) | 1.65 |
Product Length (mm) | 7.3 |
Product Depth (mm) | 3.8 |
Product Height (mm) | 3.2 |