29
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
29
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
Categories
Alimentatori
Convertitori DC-DC e moduli di regolazione della commutazione
AVD75B-48S05-6L - Artesyn Embedded Power
Video Transcript
Artesyn Embedded Power
AVD75B-48S05-6L
Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 1-OUT 5V 15A 75W 8-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.60
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Maximum Input Voltage (V)
75
Output Voltage (V)
5
Output Current (A)
15
Output Power (W)
75
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Switching Frequency (kHz)
350
Switching Regulator
Yes
Efficiency (%)
91.5
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Width
33 mm
Package Length
22.9 mm
PCB changed
8
Pin Count
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 192
Quote
Manufacturer Lead Time:
22 settimane
Price:
$38.07
192+
$38.07
250+
$37.72
500+
$37.37
1000+
$37.02
2000+
$36.67
2500+
$36.32
3000+
$35.97
4000+
$35.62
5000+
$35.26
10000+
$34.91