Cornell Dubilier ElectronicsAVS227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 1.2 Ohm 0.14A 2000h 85°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic AVS227M25F24T-F electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 220uF. Its leakage current is 55@2Min μA.