Cavi e connettori PCB
Piastre connettori e prese PCB
AXG3A1012A - Panasonic
Video Transcript
Panasonic
AXG3A1012A
Piastre connettori e prese PCB
Conn Board to Board SKT 2Power/8Signal POS 0.35mm Solder ST Top Entry SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
SKT
Number of Contacts
2Power/8Signal
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.35
Body Orientation
Straight
Maximum Current Rating (A)
(1/0.3)/Contact
Maximum Voltage Rating
30VDC|30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
90
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
3.69
Product Depth (mm)
2.44
Product Height (mm)
0.53
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: