Cavi e connettori PCB
Connettori FFC-FPC
AYF350725 - Panasonic
Video Transcript
Panasonic
AYF350725
Connettore FFC-FPC
Conn FPC Connector SKT 7 POS 0.3mm Crimp ST Cable Mount T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
7
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
0.3
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
0.2/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
160
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Length (mm)
3.6
Product Depth (mm)
3.35
Product Height (mm)
N/A
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
11 settimane
Price:
$0.5802
5000+
$0.5802
10000+
$0.5744
15000+
$0.5686
20000+
$0.5629
25000+
$0.5573
30000+
$0.5517
40000+
$0.5462
50000+
$0.5407
100000+
$0.5353