Cavi e connettori PCB
Connettori FFC-FPC
AYF532265TA - Panasonic
Video Transcript
Panasonic
AYF532265TA
Connettore FFC-FPC
Conn FPC Connector SKT 22 POS 0.5mm Solder RA SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
EA
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
22
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Dual Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
0.2N
Mating Cycle (Cycles)
20
Packaging
Tape and Reel
Product Length (mm)
14
Product Depth (mm)
3.7
Product Height (mm)
1
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
17 settimane
Price:
$1.5475
500+
$1.5475
1000+
$1.5320
2000+
$1.5167
2500+
$1.5015
3000+
$1.4865
4000+
$1.4717
5000+
$1.4569
10000+
$1.4424
20000+
$1.4279