TDKB32529-C 104-J289Film del condensatore
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This B32529C104J289 plastic film capacitor from EPCOS is what you've been looking for. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The B32529C104J289 polypropylene film capacitor has a radial termination style. Its capacitance value is 0.1uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.