TDKB32529C1223K189Film del condensatore

Cap Film 0.022uF 100V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R

This B32529C1223K189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.022uF. It has a tolerance of 10%. The B32529C1223K189 part has a radial termination style. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep.

2.800 pezzi: Spedizione in giornata

    Total$143.64Price for 2800

    • (2800)

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2223+
      Manufacturer Lead Time:
      20 settimane
      Country Of origin:
      Brasile
      • In Stock: 2.800 pezzi
      • Price: $0.0513