RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Unconfirmed |
Codice HTS | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Tri-Color |
Categoria prodotti | Chip LED |
Color | Blue/Green/Red |
Number of LEDs | 3 |
LED Material | InGaN/InGaN/AlGaInP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 1.6x1.1x0.26 |
Lens Appearance | Diffused |
Mounting Orientation | Top Mount |
Intensity | 900mcd(Max) |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3.45/3.45/2.3 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 78/78/48 |
Minimum Forward Voltage (V) | 2.7/2.7/1.7 |
Typical Forward Voltage (V) | 3/3/2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Blue/Green/Red |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.4 mm |
Package Width | 1.6 mm |
Package Length | 1.6 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Chip LED |
Pin Count | 4 |