29
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
29
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
Categories
Filtri
Filtri SAW
B39162B3522U410 - Qualcomm® RF front-end (RFFE) filters
Video Transcript
Qualcomm® RF front-end (RFFE) filters
B39162B3522U410
SAW Filters
SAW Filter RF 1575.42MHz 2dB 50Ohm SMD 6 Pin DCC6C Automotive
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
1575.42M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2
Pass Band Ripple (dB)
0.8
Mounting
Surface Mount
Number of Terminals
6
Terminal Pitch (mm)
1.2
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
125
Package Type
DCC6C
Product Length (mm)
3
Product Depth (mm)
3
Product Height (mm)
1.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 9000
Minimum 9000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
9 settimane
Price: