Filtri SAW
B39262B4343P810 - Qualcomm® RF front-end (RFFE) filters
Video Transcript
Qualcomm® RF front-end (RFFE) filters
B39262B4343P810
SAW Filters
SAW Filter RF 2595MHz 2.4dB 50Ohm SMD 5 Pin QCS5P Automotive AEC-Q200
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A991.G
Stato del componente
Unconfirmed
Codice HTS
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
2595M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2.4
Pass Band Ripple (dB)
1.2
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
QCS5P
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
16 settimane
Price:
$0.8785
5000+
$0.8785
10000+
$0.8697
15000+
$0.8610
20000+
$0.8524
25000+
$0.8439
30000+
$0.8355
40000+
$0.8271
50000+
$0.8188
100000+
$0.8106