Filtri SAW
B39871B4377P810 - Qualcomm® RF front-end (RFFE) filters
Video Transcript
Qualcomm® RF front-end (RFFE) filters
B39871B4377P810
SAW Filters
SAW Filter RF 866.5MHz 3.5dB 50Ohm SMD 5 Pin SMT T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.60.00.80
Type
RF
Typical Center Frequency (Hz)
866.5M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
3.5
Pass Band Ripple (dB)
2
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Package Type
SMT
Packaging
Tape and Reel
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.45(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
16 settimane
Price: