OmronB3F3152Interruttore tattile
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Miniature | |
Projected Plunger | |
SPST | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
300000 | |
1.47 | |
Yellow | |
1 | |
Through Hole | |
PC Pins | |
2 | |
3.5 | |
4.5 | |
IP00 | |
Right Angle | |
-25 | |
70 | |
Bag | |
7.3 | |
4.75 | |
7.4 | |
0.25 | |
8.7 | |
10.15 | |
7.4 | |
Gold |
Wow! This miniature B3F-3152 tactile switch from Omron is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3F-3152 tactile switch has a PC pin termination style. This product is 8.7 mm long, 7.4 mm tall and 10.15 mm deep. This projected plunger actuator is yellow. The maximum DC voltage rating is 24 VDC.
EDA / CAD Models |