OmronB3F-4005Interruttore tattile
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 2.55N Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Miniature | |
Flat Round Button | |
SPST | |
N.O. | |
0.05@24VDC | |
500VAC | |
100 | |
100 | |
1000000 | |
2.55 | |
Orange | |
0.8 | |
2 | |
12.5 | |
Through Hole | |
PC Pins | |
4 | |
3.5 | |
5 | |
IP00 | |
Straight | |
-25 | |
70 | |
Bag | |
12 | |
12 | |
3.5 | |
0.85 | |
12 | |
13.8 | |
4.3 | |
Gold |
Apply pressure and turn your circuit on with this miniature B3F4005 tactile switch from Omron. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3F4005 tactile switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This orange flat plunger actuator is 0.8 mm long. This product is 12 mm long, 4.3 mm tall and 13.8 mm deep.
EDA / CAD Models |