OmronB3S1102PInterruttore tattile

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD T/R

Want to use a force of pressure to turn on your circuit? Check out this B3S-1102P tactile switch from Omron. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -25 °C to 70 °C. The B3S-1102P tactile switch has a gull wing termination style. This product is 9 mm deep. The maximum DC voltage rating is 24 VDC. This yellow round button actuator is 0.8 mm long.

Import TariffMay apply to this part

10.170 pezzi: Spedizione in giornata

    Total$0.57Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2315+
      Manufacturer Lead Time:
      4 settimane
      Minimum Of :
      1
      Maximum Of:
      9950
      Country Of origin:
      Cina
         
      • Price: $0.5664
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2315+
      Manufacturer Lead Time:
      4 settimane
      Country Of origin:
      Cina
      • In Stock: 9.950 pezzi
      • Price: $0.5664
    • Spedisce tra 10 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      2215+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Cina
      • In Stock: 220 pezzi
      • Price: $0.4427