ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | EA |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Bridge Type | Single Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 80 |
Peak Average Forward Current (A) | 2 |
Peak RMS Reverse Voltage (V) | 40 |
Peak Non-Repetitive Forward Surge Current (A) | 50 |
Peak Forward Voltage (V) | 1@1A |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 1500(Typ) |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Box |
Diameter | 9 |
Mounting | Through Hole |
Package Height | 5.1 |
PCB changed | 4 |
Pin Count | 4 |