AmphenolB6251F1-NT3G-75Connettore RF
Conn BNC RCP 0Hz to 1GHz 75Ohm Solder ST Thru-Hole Gold Over Nickel
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
BNC | |
RCP | |
Solder | |
Straight | |
F | |
Gold Over Nickel | |
0 to 1G | |
75 | |
5000 | |
Bayonet Lock | |
Standard | |
12 | |
12 | |
13 | |
Through Hole |
Protect your RF cable with this bnc B6251F1-NT3G-75 RF connector manufactured from Amphenol, it will help get you an uninterrupted RF signal. This connector's body is plated in nickel. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 1G Hz. It uses the solder termination method. This product is 12 mm long, 13 mm tall and 12 mm deep.