29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
B82724B2102N1 - TDK
Video Transcript
Reduced Price
TDK
B82724B2102N1
Diffusori modalità comune
Common Mode Chokes Dual 47000uH 10kHz 1A 0.88Ohm DCR Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.40.00
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
47000u
Leakage Inductance (H)
450u
Test Frequency (Hz)
10k
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.88(Typ)
Voltage Rating
250VAC
Withstand Voltage
1.5kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Box
Maximum Product Length (mm)
33.6
Maximum Product Depth (mm)
32.6
Maximum Product Height (mm)
25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 240
Quote
Manufacturer Lead Time:
9 settimane
Price:
$4.327
1+
$4.327
1440+
$3.937