RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 2700u |
Leakage Inductance (H) | 25u |
Test Frequency (Hz) | 10k |
Maximum DC Current (A) | 8 |
Maximum DC Resistance (Ohm) | 0.022(Typ) |
Voltage Rating | 250VAC |
Withstand Voltage | 1.5kVAC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Box |
Maximum Product Length (mm) | 44 |
Maximum Product Depth (mm) | 42.4 |
Maximum Product Height (mm) | 25 |