29
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
29
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
Categories
Sopressioni EMI/RFI
Elettronica EMI/RFI
Diffusorì modalità comune
B82732F2162B1 - TDK
Video Transcript
Reduced Price
TDK
B82732F2162B1
Diffusori modalità comune
Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.29Ohm DCR Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
10000u
Leakage Inductance (H)
200u
Test Frequency (Hz)
10k
Maximum DC Current (A)
1.6
Maximum DC Resistance (Ohm)
0.29(Typ)
Voltage Rating
300VAC|500VDC
Withstand Voltage
2kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Box
Maximum Product Length (mm)
24.5
Maximum Product Depth (mm)
14.5
Maximum Product Height (mm)
13.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 770
Quote
Manufacturer Lead Time:
15 settimane
Price:
$1.5946
1+
$1.5946
2310+
$1.3560