Reduced Price
TDKB84144A16R120Power Line Filters
Power Line Filter EMC 50Hz/60Hz 16A 520VAC Terminal Block Chassis Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this B84144A16R120 power line filter from EPCOS is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 16. The B84144A16R120 power line filter has a terminal block termination style. This product is 80 mm long, 60 mm tall and 238 mm deep.