TDKB88069X2500T502Tubi di scarico gas
Gas Discharge Tubes 2500VDC 2kADC 1pF Axial Thru-Hole
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Help protect from internal surges from switching which this 2-electrode surge B88069X2500T502 surge arrestor from EPCOS. Its maximum surge current is 5 kA. This part has an operating temperature range of -40 °C to 90 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6 mm long with a diameter of 5.5 mm.