TDKB88069X5641T902Tubi di scarico gas
Gas Discharge Tubes 1200VDC 1pF Solder Pad SMD
EAR99 | |
Active | |
8535.40.00.00 | |
Automotive | No |
PPAP | No |
Help protect from internal surges from switching which this 2-electrode surge B88069X5641T902 surge arrestor from EPCOS. Its maximum surge current is 0.1 kA. This part has an operating temperature range of -40 °C to 90 °C. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 4 mm long, 5.4 mm tall and 5.4 mm deep with a diameter of 6.6 mm.