TDKB88069X810S102Tubi di scarico gas
Gas Discharge Tubes 350VDC 5kADC 5AAC 1.5pF Axial Thru-Hole
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
±15% | |
700 | |
800 | |
350 | |
5 | |
5 | |
10 | |
1.5 | |
2 | |
Axial | |
2 | |
-40 | |
90 | |
Tape and Reel | |
0.8 | |
6 | |
8 | |
8 | |
Yes | |
Through Hole |
Ideal for internal and external surge protection this 2-electrode B88069X810S102 surge arrestor from EPCOS helps protect your design. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.05 mm long with a diameter of 8 mm.