Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Attenuator | |
Single | |
30 | |
50 | |
1@20mA | |
50@1.5mA | |
0.5@0V | |
4 | |
HF|UHF|VHF | |
-55 | |
125 | |
Tape and Reel | |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Mini-MELF SOD-80 |
2 |