Infineon Technologies AGBAR 90-02ELS E6327PIN
Diode PIN Switch 80V 100mA 2-Pin TSSLP T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Switch | |
Single | |
80 | |
0.05 | |
100 | |
1 | |
2.3@3mA | |
2(Typ)@1mA | |
0.35@1V | |
150 | |
0.75 | |
UHF | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.27(Max) |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Standard Package Name | TSSLP |
Supplier Package | TSSLP |
2 | |
Lead Shape | No Lead |