Compliant | |
EAR99 | |
LTB | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 0.6 mm |
Package Length | 1 mm |
PCB changed | 2 |
Standard Package Name | TSLP |
Supplier Package | TSLP |
2 | |
Lead Shape | No Lead |
Use a switch BAR6302LE6327XTMA1 PIN diode from Infineon Technologies to incorporate a password in your application. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.