30
Nuovo
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
30
Nuovo
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
Categories
Diodi, transistor e tiristori
Diodi RF
Raddrizzatori
BAS70 - EIC Semiconductor
Video Transcript
EIC Semiconductor
BAS70
Rectifiers
Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
0.1@50V
Configuration
Single
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
125
Maximum Junction Ambient Thermal Resistance
70
Maximum Diode Capacitance (pF)
0.2
Supplier Temperature Grade
1@0.015A
Maximum RMS Reverse Voltage (V)
150
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.65(Max)
Package Length
3.1(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Manufacturer Lead Time:
0 settimane
Price:
$0.0176
3000+
$0.0176