Infineon Technologies AGBAS7002VH6327XTSA1Rectifiers

Diode Schottky Si 0.07A 2-Pin SC-79 T/R Automotive AEC-Q101

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS7002VH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A.

Import TariffMay apply to this part

14.475 pezzi: Spedizione in giornata

    Total$0.04Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2309+
      Manufacturer Lead Time:
      15 settimane
      Minimum Of :
      1
      Maximum Of:
      14475
      Country Of origin:
      Austria
         
      • Price: $0.0441
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2309+
      Manufacturer Lead Time:
      15 settimane
      Country Of origin:
      Austria
      • In Stock: 14.475 pezzi
      • Price: $0.0441

    Stai ancora cercando i componenti che ti servono?

    Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.