RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.80 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Triple Parallel |
Maximum DC Reverse Voltage (V) | 70 |
Maximum Continuous Forward Current (A) | 0.07 |
Peak Non-Repetitive Surge Current (A) | 0.1 |
Peak Forward Voltage (V) | 1@0.015A |
Peak Reverse Current (uA) | 10 |
Maximum Junction Ambient Thermal Resistance | 700 |
Maximum Diode Capacitance (pF) | 2 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.6(Max) mm |
Package Width | 1.3(Max) mm |
Package Length | 1.7(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-666 |
Pin Count | 6 |