STMicroelectronicsBAT54WFILMYRectifiers

Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-323 T/R Automotive AEC-Q101

Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAT54WFILMY rectifier from STMicroelectronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.3 A.

Import TariffMay apply to this part

6.566 pezzi: Spedizione in giornata

    Total$0.19Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2242+
      Manufacturer Lead Time:
      25 settimane
      Minimum Of :
      1
      Maximum Of:
      6566
      Country Of origin:
      Cina
         
      • Price: $0.1920
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2242+
      Manufacturer Lead Time:
      25 settimane
      Country Of origin:
      Cina
      • In Stock: 6.566 pezzi
      • Price: $0.1920