VishayBAV19WS-E3-18Rectifiers

Diode Small Signal Switching Si 120V 0.25A 2-Pin SOD-323 T/R

Converting from AC to DC is simple when using a small signal switching diode BAV19WS-E3-18 rectifier from Vishay. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

911 pezzi: Spedizione in giornata

    Total$0.13Price for 1

    • Service Fee  $7.00

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2221+
      Manufacturer Lead Time:
      11 settimane
      Minimum Of :
      1
      Maximum Of:
      911
      Country Of origin:
      Cina
         
      • Price: $0.1304
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2221+
      Manufacturer Lead Time:
      11 settimane
      Country Of origin:
      Cina
      • In Stock: 911 pezzi
      • Price: $0.1304