Micro Commercial ComponentsBAV21WS-TPRectifiers

Diode Small Signal Switching 250V 0.4A 2-Pin SOD-323 T/R

If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode BAV21WS-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.4 A.

3.000 pezzi: Spedisce tra 3 giorni

    Total$93.60Price for 3000

    • (3000)

      Spedisce tra 3 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2432+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Cina
      • In Stock: 3.000 pezzi
      • Price: $0.0312