RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-723 |
Pin Count | 3 |
Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a small signal switching diode BAV70M3T5G rectifier from ON Semiconductor. Its maximum power dissipation is 640 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration.