| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diameter | 1.85(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.25(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | ALF |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BAW62,113 rectifier from NXP Semiconductors. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.