Infineon Technologies AGBB 535 E7904Varactors
Diode VAR Cap Single 30V 17.5pF 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Tuner | |
UHF | |
Single | |
30 | |
0.01 | |
8.2 | |
1V/28V | |
17.5@1V | |
-55 | |
150 | |
Tape and Reel |
Use a tuner BB 535 E7904 varactor diode from Infineon Technologies as your variance capacitance diode. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This varicap has an operating temperature range of -55 °C to 150 °C.