Diodes IncorporatedBC857BLP-7GP BJT
Trans GP BJT PNP 45V 0.1A 250mW 3-Pin X1-DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.47 mm |
Package Width | 1 mm |
Package Length | 0.6 mm |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | X1-DFN |
3 | |
Lead Shape | No Lead |
Thanks to Diodes Zetex, your circuit can handle high levels of voltage using the PNP BC857BLP-7 general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.