Infineon Technologies AGBCR133E6327HTSA1BJT digitale

Trans Digital BJT NPN 50V 0.1mA 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101

Infineon Technologies' NPN BCR133E6327HTSA1 digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This transistor has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

42.000 pezzi: Spedisce tra 3 giorni

    Total$144.60Price for 3000

    • (3000)

      Spedisce tra 3 giorni

      Ships from:
      Paesi Bassi
      Date Code:
      2426+
      Manufacturer Lead Time:
      4 settimane
      Country Of origin:
      Cina
      • In Stock: 42.000 pezzi
      • Price: $0.0482