RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.21.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Collector Base Voltage (V) | 80 |
Typical Transition Frequency (MHz) | 220 |
Maximum Emitter Base Voltage (V) | 10 |
Maximum Base Emitter Saturation Voltage (V) | 1.5@0.1mA@100mA |
Maximum Continuous DC Collector Current (A) | 0.5 |
Maximum Collector Cut-Off Current (uA) | 0.1 |
Operating Junction Temperature (°C) | 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 1@0.1mA@100mA |
Typical Current Gain Bandwidth (MHz) | 220 |
Minimum DC Current Gain | 2000@1mA@5V|4000@10mA@5V|10000@100mA@5V |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Minimum DC Current Gain Range | 500 to 3600|>=3600 |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |