NexperiaBCV62A,215GP BJT
Trans GP BJT PNP 30V 0.1A 250mW 4-Pin SOT-143B T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Dual Common Base | |
2 | |
30 | |
30 | |
6 | |
0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA@TR 1 | |
150 | |
0.3@0.5mA@10mA|0.65@5mA@100mA@TR 1 | |
0.1 | |
15@TR 1 | |
100@100uA@5V|100@2mA@5V@TR 1|100@2mA@5V@TR 2 | |
250 | |
100(Min)@TR 1 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143B |
4 | |
Lead Shape | Gull-wing |